Part Details for HY62LF16806A-DM100I by SK Hynix Inc
Overview of HY62LF16806A-DM100I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY62LF16806A-DM100I
HY62LF16806A-DM100I CAD Models
HY62LF16806A-DM100I Part Data Attributes:
|
HY62LF16806A-DM100I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY62LF16806A-DM100I
SK Hynix Inc
Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, UBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.5 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7.4 mm |
Alternate Parts for HY62LF16806A-DM100I
This table gives cross-reference parts and alternative options found for HY62LF16806A-DM100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62LF16806A-DM100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62UF16806A-DM85C | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | HY62LF16806A-DM100I vs HY62UF16806A-DM85C |
HY62UF16804B-DF85I | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | HY62LF16806A-DM100I vs HY62UF16804B-DF85I |
STK14EE16-BF45TR | 512K X 16 NON-VOLATILE SRAM, 45 ns, PBGA48, PLASTIC, FBGA-48 | Cypress Semiconductor | HY62LF16806A-DM100I vs STK14EE16-BF45TR |
K6F8016S6A-EF85 | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 7 X 9 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | HY62LF16806A-DM100I vs K6F8016S6A-EF85 |
HY62SF16806B-SF10I | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | HY62LF16806A-DM100I vs HY62SF16806B-SF10I |
K6F8016R6M-FF850 | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | HY62LF16806A-DM100I vs K6F8016R6M-FF850 |
W963B6BBN80E | Pseudo Static RAM, 512KX16, 75ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | Winbond Electronics Corp | HY62LF16806A-DM100I vs W963B6BBN80E |
HY62SF16804A-SM70C | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | HY62LF16806A-DM100I vs HY62SF16804A-SM70C |
AS6VB51216-85BC | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48 | Alliance Semiconductor Corporation | HY62LF16806A-DM100I vs AS6VB51216-85BC |
HY62LF16806A-SM70I | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, UBGA-48 | SK Hynix Inc | HY62LF16806A-DM100I vs HY62LF16806A-SM70I |