Part Details for HZ0603C601R-10 by Steward, Inc
Overview of HZ0603C601R-10 by Steward, Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ0603C601R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.3 A, FERRITE CHIP | 2704 |
|
$0.0350 / $0.1750 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.3 A, FERRITE CHIP | 2635 |
|
$0.0720 / $0.1600 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.3 A, FERRITE CHIP | 1184 |
|
$0.0309 / $0.1030 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2110 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for HZ0603C601R-10
HZ0603C601R-10 CAD Models
HZ0603C601R-10 Part Data Attributes
|
HZ0603C601R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
HZ0603C601R-10
Steward, Inc
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) |