Part Details for HZ20V33 by Transpro Electronics Corp
Overview of HZ20V33 by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HZ20V33
HZ20V33 CAD Models
HZ20V33 Part Data Attributes:
|
HZ20V33
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
HZ20V33
Transpro Electronics Corp
Zener Diode, 33V V(Z), 20W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 20 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Working Test Current | 75 mA |