Diodes
HZM11NB1TL
Description: Zener Diode, 10.66V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, SC-59A, 3 PIN

Overview of HZM11NB1TL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for HZM11NB1TL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HZM11NB1TL by Hitachi Ltd

HZM11NB1TL
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SC-59A
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10.66 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2.06%
Working Test Current
5 mA
Want to compare parts?
  1. HZM11NB1TL
    Hitachi Ltd
    Zener Diode, 10.66V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, SC-59A, 3 PIN
    VS

Alternate Parts for HZM11NB1TL

This table gives cross-reference parts and alternative options found for HZM11NB1TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZM11NB1TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD11UMB2-T1 Zener Diode, 11V V(Z), 2.46%, 0.15W, Silicon, Unidirectional, ULTRA SUPER MINIMOLD PACKAGE-2 NEC Electronics Group HZM11NB1TL vs RD11UMB2-T1
RD11UMB2-T2 Zener Diode, 11V V(Z), 2.46%, 0.15W, Silicon, Unidirectional, ULTRA SUPER MINIMOLD PACKAGE-2 NEC Electronics Group HZM11NB1TL vs RD11UMB2-T2
933770360215 11V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors HZM11NB1TL vs 933770360215
RD11UMB-T2 Zener Diode, 11V V(Z), 5.45%, 0.15W, Silicon, Unidirectional, ULTRA SUPER MINIMOLD PACKAGE-2 NEC Electronics Group HZM11NB1TL vs RD11UMB-T2
RD11UMB3-T2 Zener Diode, 11V V(Z), 2.38%, 0.15W, Silicon, Unidirectional, ULTRA SUPER MINIMOLD PACKAGE-2 NEC Electronics Group HZM11NB1TL vs RD11UMB3-T2
RD11UMB-T1 Zener Diode, 11V V(Z), 5.45%, 0.15W, Silicon, Unidirectional, ULTRA SUPER MINIMOLD PACKAGE-2 NEC Electronics Group HZM11NB1TL vs RD11UMB-T1
BZX84B11 11V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors HZM11NB1TL vs BZX84B11
933770360235 11V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors HZM11NB1TL vs 933770360235
BZX84B11T/R13 Zener Diode, 11V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor HZM11NB1TL vs BZX84B11T/R13
BZX84-B11,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors HZM11NB1TL vs BZX84-B11,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HZM11NB1TL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HZM11NB1TL by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HZM11NB1TL would you like to use for your alert(s)?
  • Please alert me when HZM11NB1TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HZM11NB1TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HZM11NB1TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HZM11NB1TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HZM11NB1TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HZM11NB1TL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: