Part Details for HZU16B2TRF-E by Renesas Electronics Corporation
Overview of HZU16B2TRF-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for HZU16B2TRF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZU16B2TRF-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14371 In Stock |
|
$0.1100 | Buy Now |
|
Quest Components | 4680 |
|
$0.0920 / $0.4600 | Buy Now | |
|
Rochester Electronics | HZU16B2 - Zener Diode, 16.18V, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14371 |
|
$0.0952 / $0.1120 | Buy Now |
Part Details for HZU16B2TRF-E
HZU16B2TRF-E CAD Models
HZU16B2TRF-E Part Data Attributes
|
HZU16B2TRF-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZU16B2TRF-E
Renesas Electronics Corporation
HZU16B2TRF-E
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | URP | |
Pin Count | 2 | |
Manufacturer Package Code | PTSP0002ZA-A2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16.18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.04% | |
Working Test Current | 5 mA |
Alternate Parts for HZU16B2TRF-E
This table gives cross-reference parts and alternative options found for HZU16B2TRF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU16B2TRF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZU16B2TRF | 16.18V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | HZU16B2TRF-E vs HZU16B2TRF |
HZU16B2 | Zener Diode, 16.05V V(Z), 2.9%, 0.2W, Silicon, Unidirectional, URP, 2 PIN | Hitachi Ltd | HZU16B2TRF-E vs HZU16B2 |
HZU16B2TRF | Zener Diode, 16.18V V(Z), 2.04%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | HZU16B2TRF-E vs HZU16B2TRF |
HZU16B2 | 16V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | HZU16B2TRF-E vs HZU16B2 |
HZU16B2TLF | Zener Diode, 16.18V V(Z), 2.04%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | HZU16B2TRF-E vs HZU16B2TLF |