Part Details for HZU16B2TRF by Renesas Electronics Corporation
Overview of HZU16B2TRF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HZU16B2TRF
HZU16B2TRF CAD Models
HZU16B2TRF Part Data Attributes
|
HZU16B2TRF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZU16B2TRF
Renesas Electronics Corporation
16.18V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16.18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.04% | |
Working Test Current | 5 mA |
Alternate Parts for HZU16B2TRF
This table gives cross-reference parts and alternative options found for HZU16B2TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU16B2TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZU16B2 | Zener Diode, 16.05V V(Z), 2.9%, 0.2W, Silicon, Unidirectional, URP, 2 PIN | Hitachi Ltd | HZU16B2TRF vs HZU16B2 |
HZU16B2TRF | Zener Diode, 16.18V V(Z), 2.04%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | HZU16B2TRF vs HZU16B2TRF |
HZU16B2 | 16V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | HZU16B2TRF vs HZU16B2 |
HZU16B2TLF | 16.18V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | HZU16B2TRF vs HZU16B2TLF |
HZU16B2TRF-E | HZU16B2TRF-E | Renesas Electronics Corporation | HZU16B2TRF vs HZU16B2TRF-E |
HZU16B2TLF | Zener Diode, 16.18V V(Z), 2.04%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | HZU16B2TRF vs HZU16B2TLF |