Part Details for I1K-L67130V-70 by Temic Semiconductors
Overview of I1K-L67130V-70 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for I1K-L67130V-70
I1K-L67130V-70 CAD Models
I1K-L67130V-70 Part Data Attributes:
|
I1K-L67130V-70
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
I1K-L67130V-70
Temic Semiconductors
Dual-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, 0.600 INCH, CERAMIC, DIP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | 0.600 INCH, CERAMIC, DIP-48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-GDIP-T48 | |
Memory Density | 8192 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |