Part Details for I74F133N by Nexperia
Results Overview of I74F133N by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
I74F133N Information
I74F133N by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for I74F133N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Other Function Semiconductors | 4926 |
|
RFQ |
US Tariff Estimator: I74F133N by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for I74F133N
I74F133N Part Data Attributes
|
|
I74F133N
Nexperia
Buy Now
Datasheet
|
Compare Parts:
I74F133N
Nexperia
NAND Gate
|
| Part Life Cycle Code | Active | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.025 Mm | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 1 | |
| Number of Inputs | 13 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 8 Ns | |
| Seated Height-Max | 4.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for I74F133N
This table gives cross-reference parts and alternative options found for I74F133N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I74F133N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S54S133F883C | NXP Semiconductors | Check for Price | IC S SERIES, 13-INPUT NAND GATE, CDIP16, DIP-16, Gate | I74F133N vs S54S133F883C |
| S54S133F883C | Philips Semiconductors | Check for Price | S SERIES, 13-INPUT NAND GATE, CDIP16, DIP-16 | I74F133N vs S54S133F883C |
| SNC54S133J | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16, CERAMIC, DIP-16 | I74F133N vs SNC54S133J |
| SNJ54S133J | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16, CERAMIC, DIP-16 | I74F133N vs SNJ54S133J |
| SNJ54S133W | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDFP16, CERAMIC, FP-16 | I74F133N vs SNJ54S133W |