-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
I7A12060A008V-000-R by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90AK4896
|
Newark | Dc-Dc Converter, 0.8 To 8V, 60A Rohs Compliant: Yes |Tdk-Lambda I7A12060A008V-000-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$99.3900 / $105.3800 | Buy Now |
|
DISTI #
285-I7A12060A008V-000-R-ND
|
DigiKey | DC DC CONVERTER 0.8-8V 400W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
82 In Stock |
|
$66.2902 / $72.2800 | Buy Now |
|
DISTI #
967-I7A12060A008V00R
|
Mouser Electronics | DC/DC Converters - Through Hole 400W 9-8Vin 0.8-8Vout 60A PL RoHS: Compliant | 58 |
|
$66.2900 / $72.2800 | Buy Now |
|
DISTI #
74705842
|
RS | DC-DC CONVERTER, PCB MOUNT, SIXTEENTH BRICK, 12VDC, 0.8-8V 60A, 400W, POS LOGI Min Qty: 30 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0700 | RFQ |
|
|
Onlinecomponents.com | DC-DC Power Supply - PCB Mount - Sixteenth Brick - Input 12VDC - Output 0.8-8V 60A - 400W - Pos Logic COO: Malaysia RoHS: Compliant | 0 |
|
$58.5200 / $117.4600 | Buy Now |
|
DISTI #
87269300
|
Verical | Module DC-DC 1-OUT 0.8V to 8V 60A 400W 9-Pin 1/16-Brick Tray RoHS: Exempt Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$102.2794 | Buy Now |
|
DISTI #
87269300
|
Verical | Module DC-DC 1-OUT 0.8V to 8V 60A 400W 9-Pin 1/16-Brick Tray COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$102.2794 | Buy Now |
|
DISTI #
I7A12060A008V-000R
|
TME | Converter: DC/DC, 400W, Uin: 9÷18VDC, Uout: 0.8÷8VDC, Iout: 60A, THT Min Qty: 1 | 15 |
|
$69.8900 / $74.8800 | Buy Now |
|
DISTI #
000000000007159364
|
Sager | Non-Isolated DC/DC Converters 400W 9-8Vin 0.8-8Vout 60A PL Min Qty: 1 | 0 |
|
$62.1200 / $72.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy