-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
I7A4W060A033V-0C1-R by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
285-I7A4W060A033V-0C1-R-ND
|
DigiKey | DC DC CONVERTER 3.3-28V 720W Min Qty: 1 Lead time: 14 Weeks Container: Box |
45 In Stock |
|
$79.2800 / $86.3200 | Buy Now |
|
DISTI #
967-I7A4W060A033VC1R
|
Mouser Electronics | DC/DC Converters - Through Hole 720W, 18-60V, 3.3-28V 60A, 1/16 brick, Non-Isolated, Neg Logic, Baseplate RoHS: Compliant | 59 |
|
$79.2800 / $86.3200 | Buy Now |
|
DISTI #
75815997
|
RS | DC-DC CONVERTER, PCB MOUNT, 720W, 18-60VIN, 3.3-28VOUT, 60A, NEG LOGIC, BASEPLAT Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$101.9100 | RFQ |
|
|
Onlinecomponents.com | COO: Malaysia RoHS: Compliant | 165 Factory Stock |
|
$75.3700 / $89.8800 | Buy Now |
|
DISTI #
000000000007493365
|
Sager | Min Qty: 1 | 30 |
|
$75.3700 / $86.3200 | Buy Now |
|
|
Master Electronics | COO: Malaysia RoHS: Compliant | 165 Factory Stock |
|
$75.3700 / $89.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy