Part Details for IAC15A by Crydom Inc
Overview of IAC15A by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IAC15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8141
|
Newark | 0.6" Input Module, Pcb Mount |Sensata/crydom IAC15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$79.6500 / $87.7100 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY (I/O MODULE) 6 V - 0.6" I/O Module RoHS: Compliant |
16 In Stock |
|
$42.6700 / $56.4900 | Buy Now |
DISTI #
C1S156600019910
|
Chip1Stop | I/O Module Relays Input Module 240VDC/240VAC 8mA 4000Vrms Thru-Hole/Plug-In RoHS: Compliant pbFree: No | 11 |
|
$64.1000 / $76.4000 | Buy Now |
|
Master Electronics | SOLID STATE RELAY (I/O MODULE) 6 V - 0.6" I/O Module RoHS: Compliant |
16 In Stock |
|
$42.6700 / $56.4900 | Buy Now |
Part Details for IAC15A
IAC15A CAD Models
IAC15A Part Data Attributes
|
IAC15A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
IAC15A
Crydom Inc
Transistor Output Optocoupler, 1-Element, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |