Part Details for IBL(URMG)110010%2000VDC by ASC Capacitors
Overview of IBL(URMG)110010%2000VDC by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-10010C8LF | Amphenol Communications Solutions | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10Positions, 1.27mm (0.5inch) pitch. | |
20021121-10010C4LF | Amphenol Communications Solutions | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10Positions, 1.27mm (0.5inch) pitch. | |
20021121-10010T1LF | Amphenol Communications Solutions | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10Positions, 1.27mm (0.5inch) pitch. |
Part Details for IBL(URMG)110010%2000VDC
IBL(URMG)110010%2000VDC CAD Models
IBL(URMG)110010%2000VDC Part Data Attributes
|
IBL(URMG)110010%2000VDC
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
IBL(URMG)110010%2000VDC
ASC Capacitors
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1100uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1100 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |
Alternate Parts for IBL(URMG)110010%2000VDC
This table gives cross-reference parts and alternative options found for IBL(URMG)110010%2000VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBL(URMG)110010%2000VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBL(URFG)110010%2000VDC | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1100uF, Chassis Mount, ROHS COMPLIANT | ASC Capacitors | IBL(URMG)110010%2000VDC vs IBL(URFG)110010%2000VDC |
IBL(URME)110010%2000VDC | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1100uF, Chassis Mount, ROHS COMPLIANT | ASC Capacitors | IBL(URMG)110010%2000VDC vs IBL(URME)110010%2000VDC |
IBL(URMD)110010%2000VDC | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1100uF, Chassis Mount, ROHS COMPLIANT | ASC Capacitors | IBL(URMG)110010%2000VDC vs IBL(URMD)110010%2000VDC |
IBL(URMC)110010%2000VDC | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1100uF, Chassis Mount, ROHS COMPLIANT | ASC Capacitors | IBL(URMG)110010%2000VDC vs IBL(URMC)110010%2000VDC |
IBL(URFA)110010%2000VDC | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1100uF, Chassis Mount, ROHS COMPLIANT | ASC Capacitors | IBL(URMG)110010%2000VDC vs IBL(URFA)110010%2000VDC |
IBL(URFC)110010%2000VDC | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1100uF, Chassis Mount, ROHS COMPLIANT | ASC Capacitors | IBL(URMG)110010%2000VDC vs IBL(URFC)110010%2000VDC |
IBL(URMB)110010%2000VDC | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1100uF, Chassis Mount, ROHS COMPLIANT | ASC Capacitors | IBL(URMG)110010%2000VDC vs IBL(URMB)110010%2000VDC |