Part Details for IBM14M64724DPA-11 by IBM
Overview of IBM14M64724DPA-11 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for IBM14M64724DPA-11
IBM14M64724DPA-11 CAD Models
IBM14M64724DPA-11 Part Data Attributes
|
IBM14M64724DPA-11
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM14M64724DPA-11
IBM
Cache SRAM Module, 64KX72, 11ns, CMOS,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Package Description | DIMM, DIMM136 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 11 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N136 | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 136 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX72 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM136 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.1 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM14M64724DPA-11
This table gives cross-reference parts and alternative options found for IBM14M64724DPA-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM14M64724DPA-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM72MS64SG60 | 64KX72 CACHE SRAM MODULE, 11ns, DMA136 | Motorola Mobility LLC | IBM14M64724DPA-11 vs MCM72MS64SG60 |
MPC2003SG60 | 128KX36 CACHE SRAM MODULE, 11ns, DMA136, DIMM-136 | Motorola Mobility LLC | IBM14M64724DPA-11 vs MPC2003SG60 |
IBM14M64724DPA-9 | Cache SRAM Module, 64KX72, 9ns, CMOS, | IBM | IBM14M64724DPA-11 vs IBM14M64724DPA-9 |
MCM72MS64SG60 | Cache SRAM Module, 64KX72, 11ns, BICMOS | Motorola Semiconductor Products | IBM14M64724DPA-11 vs MCM72MS64SG60 |
MPC2003SG66 | 128KX36 CACHE SRAM MODULE, 9ns, DMA136, DIMM-136 | Motorola Mobility LLC | IBM14M64724DPA-11 vs MPC2003SG66 |
MCM72MS64SG66 | 64KX72 CACHE SRAM MODULE, 9ns, DMA136 | Motorola Mobility LLC | IBM14M64724DPA-11 vs MCM72MS64SG66 |
MCM72MS64SG50 | Cache SRAM Module, 64KX72, 14ns, BICMOS | Motorola Semiconductor Products | IBM14M64724DPA-11 vs MCM72MS64SG50 |
MPC2003SG50 | 128KX36 CACHE SRAM MODULE, 14ns, DMA136, DIMM-136 | Motorola Mobility LLC | IBM14M64724DPA-11 vs MPC2003SG50 |