Microcontrollers and Processors
IBM25PPC750CXEJP5513T
IBM
Description: RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA256, 27 X 27 MM, PLASTIC, BGA-256

Overview of IBM25PPC750CXEJP5513T by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IBM25PPC750CXEJP5513T by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBM25PPC750CXEJP5513T by IBM

IBM25PPC750CXEJP5513T
IBM
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IBM MICROELECTRONICS
Part Package Code
BGA
Package Description
LBGA, BGA256,20X20,50
Pin Count
256
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
133 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B256
Length
27 mm
Low Power Mode
YES
Number of Terminals
256
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,20X20,50
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.666 mm
Speed
533 MHz
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. IBM25PPC750CXEJP5513T
    IBM
    RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA256, 27 X 27 MM, PLASTIC, BGA-256
    VS

Alternate Parts for IBM25PPC750CXEJP5513T

This table gives cross-reference parts and alternative options found for IBM25PPC750CXEJP5513T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC750CXEJP5513T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IBM25PPC750CXEJP5512T RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 IBM IBM25PPC750CXEJP5513T vs IBM25PPC750CXEJP5512T
IBM25PPC750CXEJQ5513T RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 IBM IBM25PPC750CXEJP5513T vs IBM25PPC750CXEJQ5513T
Part Number Description Manufacturer Compare
MPC853TVR80 32-BIT, 80MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors IBM25PPC750CXEJP5513T vs MPC853TVR80
XPC823CZT25 RISC Microprocessor, 32-Bit, CMOS, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 Motorola Semiconductor Products IBM25PPC750CXEJP5513T vs XPC823CZT25
XPC823ZT25 32-BIT, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 Motorola Mobility LLC IBM25PPC750CXEJP5513T vs XPC823ZT25
XPC823CVR66B2T 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor IBM25PPC750CXEJP5513T vs XPC823CVR66B2T
MPC850ZT33 RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 Motorola Semiconductor Products IBM25PPC750CXEJP5513T vs MPC850ZT33
XPC850DECVR50BU 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor IBM25PPC750CXEJP5513T vs XPC850DECVR50BU
IBM25PPC750CXEJQ5012T RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 IBM IBM25PPC750CXEJP5513T vs IBM25PPC750CXEJQ5012T
79RC32T336-150BCGI 32-BIT, 150MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, GREEN, MO-192AAF-1, CABGA-256 Integrated Device Technology Inc IBM25PPC750CXEJP5513T vs 79RC32T336-150BCGI
XPC850CZT50B 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC IBM25PPC750CXEJP5513T vs XPC850CZT50B
MPC852TVR50A 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors IBM25PPC750CXEJP5513T vs MPC852TVR50A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM25PPC750CXEJP5513T by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM25PPC750CXEJP5513T by IBM

Select Manufacturer
Which Manufacturer of IBM25PPC750CXEJP5513T would you like to use for your alert(s)?
  • Please alert me when IBM25PPC750CXEJP5513T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBM25PPC750CXEJP5513T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM25PPC750CXEJP5513T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBM25PPC750CXEJP5513T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM25PPC750CXEJP5513T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM25PPC750CXEJP5513T by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: