Part Details for IBM25PPC750CXRKQ5024T by IBM
Overview of IBM25PPC750CXRKQ5024T by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM25PPC750CXRKQ5024T
IBM25PPC750CXRKQ5024T CAD Models
IBM25PPC750CXRKQ5024T Part Data Attributes
|
IBM25PPC750CXRKQ5024T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25PPC750CXRKQ5024T
IBM
RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | LBGA, BGA256,20X20,50 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.666 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.85 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IBM25PPC750CXRKQ5024T
This table gives cross-reference parts and alternative options found for IBM25PPC750CXRKQ5024T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC750CXRKQ5024T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC604ARS30 | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, CBGA256, 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Semiconductor Products | IBM25PPC750CXRKQ5024T vs MPC604ARS30 |
MPC850SRZT33A | RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | IBM25PPC750CXRKQ5024T vs MPC850SRZT33A |
MPC852TVR66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Freescale Semiconductor | IBM25PPC750CXRKQ5024T vs MPC852TVR66 |
MPC870CVR133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | IBM25PPC750CXRKQ5024T vs MPC870CVR133 |
MPC850SRZT33A | RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | IBM25PPC750CXRKQ5024T vs MPC850SRZT33A |
PPC604B100 | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Semiconductor Products | IBM25PPC750CXRKQ5024T vs PPC604B100 |
XPC850DECVR50BU | 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | IBM25PPC750CXRKQ5024T vs XPC850DECVR50BU |
MPC850ZT33 | RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | IBM25PPC750CXRKQ5024T vs MPC850ZT33 |
SC220C0BTAV001 | Microprocessor, 32-Bit, 40MHz, CMOS, PBGA256, 27 X 27 MM, 2.33 MM HEIGHT, MS-034, PLASTIC, BGA-256 | Zarlink Semiconductor Inc | IBM25PPC750CXRKQ5024T vs SC220C0BTAV001 |
MPC850DCZT66A | RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | IBM25PPC750CXRKQ5024T vs MPC850DCZT66A |