Part Details for IC149-100-060-B51 by Yamaichi Electronics Co Ltd
Overview of IC149-100-060-B51 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IC149-100-060-B51
IC149-100-060-B51 CAD Models
IC149-100-060-B51 Part Data Attributes
|
IC149-100-060-B51
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC149-100-060-B51
Yamaichi Electronics Co Ltd
IC Socket, QFP100, 100 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP100 | |
Housing Material | PLASTIC | |
Number of Contacts | 100 |
Alternate Parts for IC149-100-060-B51
This table gives cross-reference parts and alternative options found for IC149-100-060-B51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC149-100-060-B51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IC149-100-060-S51 | IC Socket, QFP100, 100 Contact(s) | Yamaichi Electronics Co Ltd | IC149-100-060-B51 vs IC149-100-060-S51 |