Part Details for IC149-100-125-B5 by Actel Corporation
Overview of IC149-100-125-B5 by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IC149-100-125-B5
IC149-100-125-B5 CAD Models
IC149-100-125-B5 Part Data Attributes:
|
IC149-100-125-B5
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
IC149-100-125-B5
Actel Corporation
IC Socket, VQFP100, 100 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | GOLD/TIN | |
Contact Finish Termination | GOLD/TIN | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | VQFP100 | |
JESD-609 Code | e4/e3 | |
Number of Contacts | 100 |
Alternate Parts for IC149-100-125-B5
This table gives cross-reference parts and alternative options found for IC149-100-125-B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC149-100-125-B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IC149-100-125-B51 | IC Socket, QFP100, 100 Contact(s), 0.508mm Term Pitch, Surface Mount | Yamaichi Electronics Co Ltd | IC149-100-125-B5 vs IC149-100-125-B51 |
IC149-100-125-B5 | IC Socket, QFP100, 100 Contact(s), 0.508mm Term Pitch, Surface Mount | Yamaichi Electronics Co Ltd | IC149-100-125-B5 vs IC149-100-125-B5 |
IC149-100-125-S5 | IC Socket, QFP100, 100 Contact(s), 0.508mm Term Pitch, Surface Mount | Yamaichi Electronics Co Ltd | IC149-100-125-B5 vs IC149-100-125-S5 |
IC149-100-125-S51 | IC Socket, QFP100, 100 Contact(s), 0.508mm Term Pitch, Surface Mount | Yamaichi Electronics Co Ltd | IC149-100-125-B5 vs IC149-100-125-S51 |