Part Details for IC51-0082-1024 by Yamaichi Electronics Co Ltd
Overview of IC51-0082-1024 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for IC51-0082-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-IC51-0082-1024
|
Mouser Electronics | IC & Component Sockets 8 PIN SOP 1.27 MM | 8 |
|
$40.2000 / $49.8800 | Buy Now |
Part Details for IC51-0082-1024
IC51-0082-1024 CAD Models
IC51-0082-1024 Part Data Attributes
|
IC51-0082-1024
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC51-0082-1024
Yamaichi Electronics Co Ltd
IC Socket, SOP8, 8 Contact(s), 2.54mm Term Pitch, 0.063/0.335inch Row Spacing, Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH FLOATING BASE | |
Body Breadth | 0.205 inch | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOP8 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | POLYETHERSULFONE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Row Spacing | 0.06299212598425198/0.3350393700787402 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |