Part Details for IC51-0082-1024MF by Yamaichi Electronics Co Ltd
Overview of IC51-0082-1024MF by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for IC51-0082-1024MF
IC51-0082-1024MF CAD Models
IC51-0082-1024MF Part Data Attributes
|
IC51-0082-1024MF
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC51-0082-1024MF
Yamaichi Electronics Co Ltd
IC Socket, SOP8, 8 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOP8 | |
Housing Material | POLYETHERSULFONE | |
Number of Contacts | 8 |