Part Details for ICA-632-J-GG by Samtec Inc
Overview of ICA-632-J-GG by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICA-632-J-GG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA-632-JGG
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICA-632-JGG) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for ICA-632-J-GG
ICA-632-J-GG CAD Models
ICA-632-J-GG Part Data Attributes
|
ICA-632-J-GG
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICA-632-J-GG
Samtec Inc
DIP32, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (10) OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | POLYESTER | |
JESD-609 Code | e4 | |
Manufacturer Series | ICA | |
Number of Contacts | 32 |
Alternate Parts for ICA-632-J-GG
This table gives cross-reference parts and alternative options found for ICA-632-J-GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICA-632-J-GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
345886-4 | DIP32, IC SOCKET | TE's AMP | ICA-632-J-GG vs 345886-4 |
348481-5 | DIP32, IC SOCKET | TE's AMP | ICA-632-J-GG vs 348481-5 |
345886-4 | DIP32, IC SOCKET | TE Connectivity | ICA-632-J-GG vs 345886-4 |
2-382470-4 | DIP32, IC SOCKET | TE Connectivity | ICA-632-J-GG vs 2-382470-4 |
2-644018-1 | DIP32, IC SOCKET | TE Connectivity | ICA-632-J-GG vs 2-644018-1 |
2-644018-1 | DIP32, IC SOCKET | TE's AMP | ICA-632-J-GG vs 2-644018-1 |
348481-5 | DIP32, IC SOCKET | TE Connectivity | ICA-632-J-GG vs 348481-5 |