There are no models available for this part yet.
Overview of ICB2FL01G by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ICB2FL01G by Infineon Technologies AG
Part Data Attributes for ICB2FL01G by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-20/19
|
Pin Count
|
20/19
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
IT ALSO HAS VCC=10 to 18V at 125-degree centigrade
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G19
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
19
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP19/20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max (Isup)
|
6 mA
|
Supply Voltage-Max (Vsup)
|
17.5 V
|
Supply Voltage-Min (Vsup)
|
10 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+0.8V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.6 mm
|
Alternate Parts for ICB2FL01G
This table gives cross-reference parts and alternative options found for ICB2FL01G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICB2FL01G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6765TTTD2/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | ICB2FL01G vs MAX6765TTTD2/V+ |
MAX6765TTLD1/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | ICB2FL01G vs MAX6765TTLD1/V+ |
MAX6765TTLD2/V+ | Automotive Micropower Linear Regulators with Supervisor, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | ICB2FL01G vs MAX6765TTLD2/V+ |
MAX6765TTYD3/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | ICB2FL01G vs MAX6765TTYD3/V+ |
MAX6765TTLD0/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | ICB2FL01G vs MAX6765TTLD0/V+ |
MAX6765TTZD2/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | ICB2FL01G vs MAX6765TTZD2/V+ |
MAX6765TTLD2/V+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, TDFN-6 | Maxim Integrated Products | ICB2FL01G vs MAX6765TTLD2/V+T |
MAX6765TTWD0/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | ICB2FL01G vs MAX6765TTWD0/V+ |
BQ20Z95DBT | SBS 1.1-Compliant Gas Gauge Enabled w/Impedance Track 44-TSSOP -40 to 85 | Texas Instruments | ICB2FL01G vs BQ20Z95DBT |
MAX6765TTZD2/V+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | ICB2FL01G vs MAX6765TTZD2/V+T |
Related Parts for ICB2FL01G
-
ADM8690ARNZPower Management Circuits
-
SPC5602PEF0MLL6RMicrocontrollers
-
SG3525AP013TRSwitching Regulator or Controllers
-
ATSENSE301HA-AUOther Analog ICs
-
OP290GPZOperational Amplifiers
-
STL8P2UH7Power Field-Effect Transistors
-
SBM1040-13-FRectifier Diodes
-
J1900Microprocessors
-
STN3P6F6Small Signal Field-Effect Transistors