Part Details for ICE3AR10080CJZ by Infineon Technologies AG
Results Overview of ICE3AR10080CJZ by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE3AR10080CJZ Information
ICE3AR10080CJZ by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: ICE3AR10080CJZ by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ICE3AR10080CJZ
ICE3AR10080CJZ Part Data Attributes
|
|
ICE3AR10080CJZ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3AR10080CJZ
Infineon Technologies AG
Switching Controller, Current-mode, 1.1A, 113kHz Switching Freq-Max, BICMOS, PDIP7, GREEN, PLASTIC, DIP-7
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Green, Plastic, Dip-7 | |
| Pin Count | 7 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 24.7 V | |
| Input Voltage-Min | 9.8 V | |
| Input Voltage-Nom | 17 V | |
| JESD-30 Code | R-PDIP-T7 | |
| Length | 9.435 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Output Current-Max | 1.1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP7/8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 113 Khz | |
| Technology | Bicmos | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
ICE3AR10080CJZ Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN-1165, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, current, and frequency. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value between 1-10uF. Refer to the application note AN-1165 for more detailed guidance.
-
The maximum allowed voltage drop across the internal MOSFETs is typically around 1.5V to 2V, depending on the operating conditions. Exceeding this voltage drop may lead to reduced efficiency, increased heat generation, or even device failure.
-
The ICE3AR10080CJZ has an internal OVP circuit, but it can be disabled by connecting the OVP pin to GND. To implement external OVP, use a voltage supervisor IC or a dedicated OVP circuit, and connect it to the enable pin (EN) to shut down the IC in case of an overvoltage event.
-
The recommended operating frequency range for the ICE3AR10080CJZ is between 50 kHz to 200 kHz. Operating outside this range may affect efficiency, stability, or even cause device failure.