-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8837
|
Newark | Ic, line Transceiver, cmos,5 Driver,3 Rcvr, ssop,24Pin, plastic Rohs Compliant: Yes |Renesas ICL3207ECAZ Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ICL3207ECAZ-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
483 In Stock |
|
$1.4350 / $2.9700 | Buy Now |
DISTI #
ICL3207ECAZ
|
Avnet Americas | Quint Transmitter Triple Receiver RS-232 24-Pin SSOP - Rail/Tube (Alt: ICL3207ECAZ) RoHS: Compliant Min Qty: 1740 Package Multiple: 870 Container: Tube | 174 Factory Stock |
|
$1.4097 / $1.6095 | Buy Now |
DISTI #
968-ICL3207ECAZ
|
Mouser Electronics | RS-232 Interface IC RS232 3V 5D/3R 15KV 24SSOP COM RoHS: Compliant | 0 |
|
$1.4300 / $2.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 870 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.3600 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 5/3 24SSOP Min Qty: 1 Container: Tube | 483 |
|
$1.4350 / $2.9700 | Buy Now |
DISTI #
ICL3207ECAZ
|
TME | IC: interface, transceiver, full duplex,RS232, 250kbps, SSOP24 Min Qty: 1 | 0 |
|
$1.5000 / $2.1000 | RFQ |
DISTI #
ICL3207ECAZ
|
Avnet Silica | Quint Transmitter Triple Receiver RS-232 24-Pin SSOP (Alt: ICL3207ECAZ) RoHS: Compliant Min Qty: 870 Package Multiple: 870 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3207ECAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3207ECAZ
Renesas Electronics Corporation
Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 24 | |
Manufacturer Package Code | M24.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ICL3207ECAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3207ECAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3207EIA-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150-AG, SSOP-24 | Intersil Corporation | ICL3207ECAZ vs ICL3207EIA-T |
ICL3207CA-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Intersil Corporation | ICL3207ECAZ vs ICL3207CA-T |
ICL3207CAZ | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, PLASTIC, MO-150AG, SSOP-24 | Rochester Electronics LLC | ICL3207ECAZ vs ICL3207CAZ |
ICL3207CA-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Rochester Electronics LLC | ICL3207ECAZ vs ICL3207CA-T |
ICL3207IAZ | Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | Renesas Electronics Corporation | ICL3207ECAZ vs ICL3207IAZ |
ICL3207ECA-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Intersil Corporation | ICL3207ECAZ vs ICL3207ECA-T |
ICL3207IA-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Rochester Electronics LLC | ICL3207ECAZ vs ICL3207IA-T |
ICL3207ECAZ-T | Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | ICL3207ECAZ vs ICL3207ECAZ-T |
ICL3207ECA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Rochester Electronics LLC | ICL3207ECAZ vs ICL3207ECA |