Part Details for ICL3207ECBZ by Intersil Corporation
Overview of ICL3207ECBZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL3207ECBZ
ICL3207ECBZ CAD Models
ICL3207ECBZ Part Data Attributes
|
ICL3207ECBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3207ECBZ
Intersil Corporation
Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: 0° to 70°
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SSOP | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24, 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ICL3207ECBZ
This table gives cross-reference parts and alternative options found for ICL3207ECBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3207ECBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN208ECBZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | ICL3207ECBZ vs HIN208ECBZ-T |
HIN207CP | TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | ICL3207ECBZ vs HIN207CP |
ADM489ARU-REEL7 | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ICL3207ECBZ vs ADM489ARU-REEL7 |
ADM207ARSZ | TRIPLE LINE TRANSCEIVER, PDSO24, ROHS COMPLIANT, MO-150AG, SSOP-24 | Rochester Electronics LLC | ICL3207ECBZ vs ADM207ARSZ |
ADM235LAN | 5 LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | ICL3207ECBZ vs ADM235LAN |
ADM207EARS | TRIPLE LINE TRANSCEIVER, PDSO24, MO-150AG, SSOP-24 | Rochester Electronics LLC | ICL3207ECBZ vs ADM207EARS |
HIN207ECAZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | ICL3207ECBZ vs HIN207ECAZ |
HIN239CBZ-T | +5V Powered RS-232 Transmitters/Receivers; PDIP24, SOIC24; Temp Range: 0° to 70° | Intersil Corporation | ICL3207ECBZ vs HIN239CBZ-T |
MC1489APG | QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | ICL3207ECBZ vs MC1489APG |
HIN207ACB | LINE TRANSCEIVER, PDSO24, PACKAGE-24 | Rochester Electronics LLC | ICL3207ECBZ vs HIN207ACB |