-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6738
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:20Pinsrohs Compliant: Yes |Renesas ICL3222CVZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1060 |
|
$1.1900 / $2.1500 | Buy Now |
DISTI #
ICL3222CVZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3665 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
ICL3222CVZ
|
Avnet Americas | Dual Transmitter/Receiver RS-232 20-Pin TSSOP - Rail/Tube (Alt: ICL3222CVZ) RoHS: Compliant Min Qty: 1480 Package Multiple: 740 Container: Tube | 4070 Factory Stock |
|
$1.0795 / $1.2325 | Buy Now |
DISTI #
968-ICL3222CVZ
|
Mouser Electronics | RS-232 Interface IC RS232 3V 2D/2R SHTDWN COM RoHS: Compliant | 1230 |
|
$1.1100 / $1.8500 | Buy Now |
|
Future Electronics | ICL3222 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1480 Package Multiple: 74 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.1200 / $1.2800 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 1 Container: Tube | 3665 |
|
$1.1160 / $2.5300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 1480 |
|
$1.9401 / $2.4180 | Buy Now |
DISTI #
ICL3222CVZ
|
Avnet Silica | Dual Transmitter/Receiver RS-232 20-Pin TSSOP (Alt: ICL3222CVZ) RoHS: Compliant Min Qty: 740 Package Multiple: 740 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3222CVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3222CVZ
Renesas Electronics Corporation
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | M20.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ICL3222CVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3222CVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C3223EPWRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | ICL3222CVZ vs SN65C3223EPWRG4 |
SN75C3223PWR | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70 | Texas Instruments | ICL3222CVZ vs SN75C3223PWR |
SN75C3223PWRE4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | ICL3222CVZ vs SN75C3223PWRE4 |
ICL3222IVZ | Line Transceiver | Integrated Device Technology Inc | ICL3222CVZ vs ICL3222IVZ |
SN65C3223PWRE4 | 3-V to 5-V Multichannel RS-232 Compatible Line Driver/Receiver 20-TSSOP -40 to 85 | Texas Instruments | ICL3222CVZ vs SN65C3223PWRE4 |
SN75C3223EPWRG4 | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 | Texas Instruments | ICL3222CVZ vs SN75C3223EPWRG4 |
SN75C3223EPWG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 20-TSSOP 0 to 70 | Texas Instruments | ICL3222CVZ vs SN75C3223EPWG4 |
SN65C3223EPWR | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | ICL3222CVZ vs SN65C3223EPWR |
ICL3222IV | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Intersil Corporation | ICL3222CVZ vs ICL3222IV |
ICL3222IVZ-T | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | Renesas Electronics Corporation | ICL3222CVZ vs ICL3222IVZ-T |