-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C3223EPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3223EPWRG4
Texas Instruments
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN75C3223EPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3223EPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C3223EPWRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN75C3223EPWRG4 vs SN65C3223EPWRG4 |
SN75C3223PWR | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70 | Texas Instruments | SN75C3223EPWRG4 vs SN75C3223PWR |
SN75C3223PWRE4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN75C3223EPWRG4 vs SN75C3223PWRE4 |
ICL3222IVZ | Line Transceiver | Integrated Device Technology Inc | SN75C3223EPWRG4 vs ICL3222IVZ |
SN65C3223PWRE4 | 3-V to 5-V Multichannel RS-232 Compatible Line Driver/Receiver 20-TSSOP -40 to 85 | Texas Instruments | SN75C3223EPWRG4 vs SN65C3223PWRE4 |
ICL3222CVZ | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube | Renesas Electronics Corporation | SN75C3223EPWRG4 vs ICL3222CVZ |
SN75C3223EPWG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 20-TSSOP 0 to 70 | Texas Instruments | SN75C3223EPWRG4 vs SN75C3223EPWG4 |
SN65C3223EPWR | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | SN75C3223EPWRG4 vs SN65C3223EPWR |
ICL3222IV | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Intersil Corporation | SN75C3223EPWRG4 vs ICL3222IV |
ICL3222IVZ-T | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | Renesas Electronics Corporation | SN75C3223EPWRG4 vs ICL3222IVZ-T |