Part Details for ICL7611BCTV by Harris Semiconductor
Overview of ICL7611BCTV by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICL7611BCTV
ICL7611BCTV CAD Models
ICL7611BCTV Part Data Attributes
|
ICL7611BCTV
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7611BCTV
Harris Semiconductor
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 87 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.016 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 10000 |
Alternate Parts for ICL7611BCTV
This table gives cross-reference parts and alternative options found for ICL7611BCTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611BCTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7611BCTV-T | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7611BCTV vs ICL7611BCTV-T |
ICL7611BMTY | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7611BCTV vs ICL7611BMTY |
ICL7611BMTV-T | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7611BCTV vs ICL7611BMTV-T |
ICL7611BCTV | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7611BCTV vs ICL7611BCTV |
ICL7611BMTV+ | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBCY8, | Maxim Integrated Products | ICL7611BCTV vs ICL7611BMTV+ |
ICL7611BMTY/883C | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7611BCTV vs ICL7611BMTY/883C |
ICL7611BMTV | OP-AMP, 7000uV OFFSET-MAX, 1.4MHz BAND WIDTH, MBCY8 | Intersil Corporation | ICL7611BCTV vs ICL7611BMTV |
ICL7611BCTY | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7611BCTV vs ICL7611BCTY |
ICL7611BCTV | OP-AMP, 7000uV OFFSET-MAX, 1.4MHz BAND WIDTH, MBCY8 | Intersil Corporation | ICL7611BCTV vs ICL7611BCTV |