Datasheets
ICL7611DESA+ by:
Analog Devices Inc

Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8

Part Details for ICL7611DESA+ by Analog Devices Inc

Results Overview of ICL7611DESA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

ICL7611DESA+ Information

ICL7611DESA+ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for ICL7611DESA+

Part # Distributor Description Stock Price Buy
DISTI # 700-ICL7611DESA
Mouser Electronics Operational Amplifiers - Op Amps Single/Dual/Triple/Quad Operational Ampl RoHS: Compliant 6
  • 1 $8.4600
  • 10 $6.0200
  • 50 $5.7400
  • 100 $4.1200
  • 200 $4.1100
  • 500 $4.1000
  • 1,000 $3.9700
$3.9700 / $8.4600 Buy Now
Analog Devices Inc Single/Dual/Triple/Quad Operat Package Multiple: 1 0
  • 1 $3.7500
  • 100 $4.2540
  • 1,000 $2.7700
$2.7700 / $4.2540 Buy Now

US Tariff Estimator: ICL7611DESA+ by Analog Devices Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ICL7611DESA+
Analog Devices Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for ICL7611DESA+

ICL7611DESA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICL7611DESA+ Part Data Attributes

ICL7611DESA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ICL7611DESA+ Analog Devices Inc Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOIC_N-150_MIL
Package Description Lead Free, Plastic, Sop-8
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1985-04-01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.004 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Min 60 Db
Common-mode Reject Ratio-Nom 87 Db
Frequency Compensation Yes
Input Offset Voltage-Max 20000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power Yes
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Nom 1.6 V/Us
Supply Current-Max 2.5 Ma
Supply Voltage Limit-Max 9 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1400
Voltage Gain-Min 2500
Wideband No
Width 3.9 Mm

Alternate Parts for ICL7611DESA+

This table gives cross-reference parts and alternative options found for ICL7611DESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611DESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ICL7612BCSA+T Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8 ICL7611DESA+ vs ICL7612BCSA+T
ICL7612DCSA+ Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8 ICL7611DESA+ vs ICL7612DCSA+
ICL7611DCSA+ Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8 ICL7611DESA+ vs ICL7611DCSA+
ICL7612BESA+T Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8 ICL7611DESA+ vs ICL7612BESA+T
ICL7612DESA+T Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8 ICL7611DESA+ vs ICL7612DESA+T
ICL7612DESA+ Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8 ICL7611DESA+ vs ICL7612DESA+
ICL7612DCSA+T Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8 ICL7611DESA+ vs ICL7612DCSA+T
ICL7612BCSA+ Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8 ICL7611DESA+ vs ICL7612BCSA+
ICL7612BESA+ Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8 ICL7611DESA+ vs ICL7612BESA+
equivalents icon

ICL7611DESA+ Frequently Asked Questions (FAQ)

  • A good PCB layout for the ICL7611 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.

  • The feedback resistors (R1 and R2) should be chosen based on the desired gain and bandwidth of the amplifier. A good starting point is to use R1 = 1kΩ and R2 = 2kΩ for a gain of 2. The ratio of R1 to R2 determines the gain, and the absolute values affect the bandwidth.

  • The maximum power dissipation of the ICL7611 is dependent on the package type and ambient temperature. For the DIP package, the maximum power dissipation is 1.67W at 25°C. To calculate the power dissipation, use the formula: Pd = (Vcc x Icc) + (Vout x Iout), where Vcc is the supply voltage, Icc is the quiescent current, Vout is the output voltage, and Iout is the output current.

  • To ensure stability and prevent oscillations in the ICL7611, use a compensation capacitor (Cc) between pins 1 and 8, and a bypass capacitor (Cb) between pin 4 and ground. The values of Cc and Cb depend on the specific application and can be determined using the datasheet's stability analysis guidelines.

  • The recommended input impedance for the ICL7611 is in the range of 1kΩ to 10kΩ, and the recommended output impedance is in the range of 100Ω to 1kΩ. Impedance mismatches can affect the amplifier's performance and stability.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL7611DESA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL7611DESA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ICL7611DESA+ would you like to use for your alert(s)?
  • Please alert me when ICL7611DESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL7611DESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL7611DESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL7611DESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL7611DESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL7611DESA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: