-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Voltage Converters, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3089
|
Newark | Pb-Free Cmos Voltage Converter 8 Soic Com Rohs Compliant: Yes |Renesas ICL7660CBAZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 624 |
|
$1.1400 / $1.3100 | Buy Now |
DISTI #
25M9720
|
Newark | Volt Converter, Smd, 7660, Soic8, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:10V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:45Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |Renesas ICL7660CBAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16519 |
|
$1.1400 / $2.2700 | Buy Now |
DISTI #
ICL7660CBAZ-ND
|
DigiKey | IC REG CHRG PUMP INV 45MA 8SOIC Min Qty: 1960 Lead time: 18 Weeks Container: Tube |
23998 In Stock |
|
$0.8585 / $0.9959 | Buy Now |
DISTI #
ICL7660CBAZ
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -10V/18.6V 45mA 8-Pin SOIC N - Rail/Tube (Alt: ICL7660CBAZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 624 |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
968-ICL7660CBAZ
|
Mouser Electronics | Switching Voltage Regulators CMOS VOLT CONVERTER 8 COM RoHS: Compliant | 4554 |
|
$0.8920 / $2.0100 | Buy Now |
|
Future Electronics | ICL7660 Series 1.5 - 10 Vin 45 mA 10 kHz CMOS Voltage Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3327Tube |
|
$0.9100 / $1.1300 | Buy Now |
|
Renesas Electronics America | IC REG CHRG PUMP INV 45MA 8SOIC Min Qty: 1960 Container: Tube | 23998 |
|
$0.8585 / $0.9959 | Buy Now |
DISTI #
ICL7660CBAZ
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -10V/18.6V 45mA 8-Pin SOIC N - Rail/Tube (Alt: ICL7660CBAZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 624 |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
ICL7660CBAZ
|
TME | IC: PMIC, DC/DC converter, Uin: 1.5÷10VDC, Uout: -10÷24VDC, 45mA Min Qty: 1 | 4 |
|
$1.2800 / $1.7900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 6190 |
|
$1.8521 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7660CBAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660CBAZ
Renesas Electronics Corporation
CMOS Voltage Converters, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | -10 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICL7660CBAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660CBAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660CBAZ-T | CMOS Voltage Converters, SOICN, /Reel | Renesas Electronics Corporation | ICL7660CBAZ vs ICL7660CBAZ-T |
ICL7660CBAZA-T | CMOS Voltage Converters, SOICN, /Reel | Renesas Electronics Corporation | ICL7660CBAZ vs ICL7660CBAZA-T |