Part Details for ICL7660EPA by Rochester Electronics LLC
Overview of ICL7660EPA by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ICL7660EPA
ICL7660EPA CAD Models
ICL7660EPA Part Data Attributes
|
ICL7660EPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL7660EPA
Rochester Electronics LLC
Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICL7660EPA
This table gives cross-reference parts and alternative options found for ICL7660EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660EJA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | ICL7660EPA vs ICL7660EJA |
ICL7660IPA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7660EPA vs ICL7660IPA |
ICL7660CPA | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8, PACKAGE-8 | Rochester Electronics LLC | ICL7660EPA vs ICL7660CPA |
LMC7660IN/NOPB | 1.5-V to 10-V switched capacitor voltage converter 8-PDIP -40 to 85 | Texas Instruments | ICL7660EPA vs LMC7660IN/NOPB |
ICL7660EPA+ | Switched-Capacitor Voltage Converters, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICL7660EPA vs ICL7660EPA+ |
ICL7660IPA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7660EPA vs ICL7660IPA+ |
ICL7660EPA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7660EPA vs ICL7660EPA+ |
ICL7660IJA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | ICL7660EPA vs ICL7660IJA |
LMC7660IN | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Texas Instruments | ICL7660EPA vs LMC7660IN |
ICL7660CPA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7660EPA vs ICL7660CPA+ |