-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Voltage Converter, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7660SCBA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660SCBA
Renesas Electronics Corporation
Super Voltage Converter, SOICN, /Tube
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICL7660SCBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660SCBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660SCBA-T | Super Voltage Converter, SOICN, /Reel | Renesas Electronics Corporation | ICL7660SCBA vs ICL7660SCBA-T |
ICL7660SCBA-T7 | SWITCHED CAPACITOR CONVERTER | Intersil Corporation | ICL7660SCBA vs ICL7660SCBA-T7 |
ICL7660SIBA-T | SWITCHED CAPACITOR CONVERTER, 17.5kHz SWITCHING FREQ-MAX, PDSO8 | Intersil Corporation | ICL7660SCBA vs ICL7660SIBA-T |
ICL7660SIBAZ | Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660SCBA vs ICL7660SIBAZ |
ICL7660SCBAZ | Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660SCBA vs ICL7660SCBAZ |
ICL7660SCBA-T13 | SWITCHED CAPACITOR CONVERTER | Intersil Corporation | ICL7660SCBA vs ICL7660SCBA-T13 |
ICL7660SCBA-T13 | Switched Capacitor Converter | Renesas Electronics Corporation | ICL7660SCBA vs ICL7660SCBA-T13 |
ICL7660SCBAZ-T7 | Switched Capacitor Converter | Renesas Electronics Corporation | ICL7660SCBA vs ICL7660SCBAZ-T7 |
ICL7660SCBA-T7 | Switched Capacitor Converter | Renesas Electronics Corporation | ICL7660SCBA vs ICL7660SCBA-T7 |
ICL7660SIBA | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBA vs ICL7660SIBA |