Part Details for ICL7663ACPA+ by Maxim Integrated Products
Overview of ICL7663ACPA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7663ACPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1768
|
Newark | Linear Volt Reg, Adj, 0.04A, Dip-8, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage - Nom:-, Output Voltage Min:1.3V, Output Voltage Max:16V, Input Voltage Min:2V, Input Voltage Max:16V, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7663ACPA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$3.8000 / $6.0700 | Buy Now |
DISTI #
ICL7663ACPA+-ND
|
DigiKey | IC REG LINEAR POS ADJ 40MA 8DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
103 In Stock |
|
$2.8403 / $7.2800 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V MIN, 16V MAX, CMOS, PDIP8 | 45 |
|
$3.3750 / $6.7500 | Buy Now |
|
Rochester Electronics | ICL7663 - Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$2.8100 / $3.3100 | Buy Now |
Part Details for ICL7663ACPA+
ICL7663ACPA+ CAD Models
ICL7663ACPA+ Part Data Attributes
|
ICL7663ACPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7663ACPA+
Maxim Integrated Products
Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Line Regulation-Max (%/V) | 0.35 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 16 V | |
Output Voltage2-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 7.62 mm |
Alternate Parts for ICL7663ACPA+
This table gives cross-reference parts and alternative options found for ICL7663ACPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7663ACPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7663AEPA+ | Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7663ACPA+ vs ICL7663AEPA+ |
ICL7663AEPA+ | Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICL7663ACPA+ vs ICL7663AEPA+ |
ICL7663AEPA | Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7663ACPA+ vs ICL7663AEPA |
ICL7663ACPA | Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7663ACPA+ vs ICL7663ACPA |