Part Details for ICL7663ACSA+ by Maxim Integrated Products
Overview of ICL7663ACSA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7663ACSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1769
|
Newark | Linear Volt Reg, Adj, 0.04A, Nsoic-8, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.3V, Adjustable Output Voltage Max:16V, Input Voltage Min:2V, Input Voltage Max:16V, Product Range:-, Output Current:40Ma Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7663ACSA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3800 / $4.7600 | Buy Now |
DISTI #
ICL7663ACSA+-ND
|
DigiKey | IC REG LINEAR POS ADJ 40MA 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
174 In Stock |
|
$2.8125 / $7.1600 | Buy Now |
Part Details for ICL7663ACSA+
ICL7663ACSA+ CAD Models
ICL7663ACSA+ Part Data Attributes
|
ICL7663ACSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7663ACSA+
Maxim Integrated Products
Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.35 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 16 V | |
Output Voltage2-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for ICL7663ACSA+
This table gives cross-reference parts and alternative options found for ICL7663ACSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7663ACSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7663ACSA-T | Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ICL7663ACSA+ vs ICL7663ACSA-T |
ICL7663AESA+T | Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICL7663ACSA+ vs ICL7663AESA+T |
ICL7663ACSA+T | Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7663ACSA+ vs ICL7663ACSA+T |
ICL7663AESA+ | Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICL7663ACSA+ vs ICL7663AESA+ |
ICL7663AESA+ | Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7663ACSA+ vs ICL7663AESA+ |
ICL7663AESA-T | Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ICL7663ACSA+ vs ICL7663AESA-T |
ICL7663ACSA+ | Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7663ACSA+ vs ICL7663ACSA+ |