Part Details for ICL7663SAIBAZA by Intersil Corporation
Overview of ICL7663SAIBAZA by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7663SAIBAZA | Renesas Electronics Corporation | CMOS Programmable Micropower Positive Voltage Regulator, SOICN, /Tube |
Price & Stock for ICL7663SAIBAZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ICL7663 Programmable Positive Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1333 |
|
$2.6000 / $3.0600 | Buy Now |
|
ComSIT USA | CMOS PROGRAMMABLE MICROPOWER POSITIVE VOLTAGE REGULATOR Adjustable Positive Standard Regulator, 1.3V Min, 16V Max, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ |
Part Details for ICL7663SAIBAZA
ICL7663SAIBAZA CAD Models
ICL7663SAIBAZA Part Data Attributes
|
ICL7663SAIBAZA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7663SAIBAZA
Intersil Corporation
CMOS Programmable Micropower Positive Voltage Regulator; PDIP8, SOIC8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 0.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 16 V | |
Output Voltage2-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ICL7663SAIBAZA
This table gives cross-reference parts and alternative options found for ICL7663SAIBAZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7663SAIBAZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7663SIBA | 1.3 V-16V ADJUSTABLE POSITIVE REGULATOR, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ICL7663SAIBAZA vs ICL7663SIBA |
ICL7663SIBA | Adjustable Positive Standard Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, SOIC-8 | Harris Semiconductor | ICL7663SAIBAZA vs ICL7663SIBA |
ICL7663SCBAZA | CMOS Programmable Micropower Positive Voltage Regulator; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7663SAIBAZA vs ICL7663SCBAZA |
ICL7663SCBAZA-T | CMOS Programmable Micropower Positive Voltage Regulator; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7663SAIBAZA vs ICL7663SCBAZA-T |
ICL7663SAIBA | 1.3 V-16V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 | Intersil Corporation | ICL7663SAIBAZA vs ICL7663SAIBA |
ICL7663SACBA | Adjustable Positive Standard Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, SOIC-8 | Harris Semiconductor | ICL7663SAIBAZA vs ICL7663SACBA |
ICL7663SACBAZA-T | CMOS Programmable Micropower Positive Voltage Regulator; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7663SAIBAZA vs ICL7663SACBAZA-T |