Part Details for ICL7665ACPA by Rochester Electronics LLC
Overview of ICL7665ACPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL7665ACPA
ICL7665ACPA CAD Models
ICL7665ACPA Part Data Attributes
|
ICL7665ACPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL7665ACPA
Rochester Electronics LLC
Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICL7665ACPA
This table gives cross-reference parts and alternative options found for ICL7665ACPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7665ACPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7665AEPA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | ICL7665ACPA vs ICL7665AEPA |
ICL7665AEPA+ | Power Supply Support Circuit, Fixed, 2 Channel, +1.3VV, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7665ACPA vs ICL7665AEPA+ |
ICL7665AEPA+ | µP Voltage Monitor with Dual Over/Undervoltage Detection, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICL7665ACPA vs ICL7665AEPA+ |
ICL7665ACPA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7665ACPA vs ICL7665ACPA |
ICL7665ACPA+ | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7665ACPA vs ICL7665ACPA+ |