Part Details for ICL7665SACJA by Harris Semiconductor
Overview of ICL7665SACJA by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7665SACJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7665SACJA-ND
|
DigiKey | IC SUPERVISOR OVER/UNDR VOLT DET Min Qty: 181 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
257 In Stock |
|
$1.6600 | Buy Now |
|
Rochester Electronics | ICL7665 Microprocessor Voltage Monitor With Dual Over/Undervoltage Detection ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 257 |
|
$1.4300 / $1.6800 | Buy Now |
Part Details for ICL7665SACJA
ICL7665SACJA CAD Models
ICL7665SACJA Part Data Attributes:
|
ICL7665SACJA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7665SACJA
Harris Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7665SACJA
This table gives cross-reference parts and alternative options found for ICL7665SACJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7665SACJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7665SAIJA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP8 | Harris Semiconductor | ICL7665SACJA vs ICL7665SAIJA |
ICL7665SAIJA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP8, PACKAGE-8 | Rochester Electronics LLC | ICL7665SACJA vs ICL7665SAIJA |
ICL7665SACJA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP8, PACKAGE-8 | Rochester Electronics LLC | ICL7665SACJA vs ICL7665SACJA |