Part Details for ICL7667EPA+ by Analog Devices Inc
Results Overview of ICL7667EPA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7667EPA+ Information
ICL7667EPA+ by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ICL7667EPA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-ICL7667EPA
|
Mouser Electronics | Gate Drivers Dual-Power MOSFET Driver (Inverting) RoHS: Compliant | 500 |
|
$3.6300 / $6.6300 | Buy Now |
|
|
Analog Devices Inc | Dual-Power MOSFET Driver (Inve Package Multiple: 1 | 806 |
|
$3.7728 / $6.6300 | Buy Now |
|
|
Chip Stock | TubeICL7667Half-Bridge1996gatedriver20ns0C~150CTJ7mA300mW | 4500 |
|
RFQ |
US Tariff Estimator: ICL7667EPA+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ICL7667EPA+
ICL7667EPA+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ICL7667EPA+ Part Data Attributes
|
|
ICL7667EPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7667EPA+
Analog Devices Inc
Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-PDIP-300_MIL | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-PDIP-300_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1989-02-01 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.375 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Max | 17 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.06 µS | |
| Turn-on Time | 0.04 µS | |
| Width | 7.62 Mm |
Alternate Parts for ICL7667EPA+
This table gives cross-reference parts and alternative options found for ICL7667EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7667EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC33151DR2G | onsemi | $1.1440 | Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDSO8 | ICL7667EPA+ vs MC33151DR2G |
| MIC4423YM-TR | Microchip Technology Inc | $1.9600 | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO8 | ICL7667EPA+ vs MIC4423YM-TR |
| MIC4424YWM-TR | Microchip Technology Inc | $2.3500 | 3A Dual High Speed MOSFET Driver | ICL7667EPA+ vs MIC4424YWM-TR |
| ICL7667MJA | Intersil Corporation | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 | ICL7667EPA+ vs ICL7667MJA |
| MIC426BM | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8 | ICL7667EPA+ vs MIC426BM |
| MAX627CSA+T | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8 | ICL7667EPA+ vs MAX627CSA+T |
| MIC4423BWM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16 | ICL7667EPA+ vs MIC4423BWM |
| MIC1427CN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8 | ICL7667EPA+ vs MIC1427CN |
| TC1427EOA | Telcom Semiconductor Inc | Check for Price | MOSFET Driver, CMOS, PDSO8 | ICL7667EPA+ vs TC1427EOA |
| MIC4423CWM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16 | ICL7667EPA+ vs MIC4423CWM |