Part Details for ICL8038BMDD/883C by General Electric Solid State
Overview of ICL8038BMDD/883C by General Electric Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for ICL8038BMDD/883C
ICL8038BMDD/883C CAD Models
ICL8038BMDD/883C Part Data Attributes
|
ICL8038BMDD/883C
General Electric Solid State
Buy Now
Datasheet
|
Compare Parts:
ICL8038BMDD/883C
General Electric Solid State
Waveform Generation, BIPolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | WAVEFORM GENERATION | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL8038BMDD/883C
This table gives cross-reference parts and alternative options found for ICL8038BMDD/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8038BMDD/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8877201CX | 1 Func, 0.1MHz, CDIP14, | Harris Semiconductor | ICL8038BMDD/883C vs 5962-8877201CX |
ICL8038BMDD/883B | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038BMDD/883C vs ICL8038BMDD/883B |
ICL8038BMJD/B | Analog Waveform Generation Function, | ABB Industrial Connection and Solution | ICL8038BMDD/883C vs ICL8038BMJD/B |
ICL8038AMDD/C | Analog Waveform Generation Function, | ABB Industrial Connection and Solution | ICL8038BMDD/883C vs ICL8038AMDD/C |
5962-8877201CA | 1 Func, 0.1MHz, CDIP14, | Harris Semiconductor | ICL8038BMDD/883C vs 5962-8877201CA |
ICL8038AMDD/883B | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038BMDD/883C vs ICL8038AMDD/883B |
ICL8038BMJD/B | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038BMDD/883C vs ICL8038BMJD/B |
ICL8038AMDD/883C | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038BMDD/883C vs ICL8038AMDD/883C |
ICL8038AMJD/C | Analog Waveform Generation Function, | ABB Industrial Connection and Solution | ICL8038BMDD/883C vs ICL8038AMJD/C |
ICL8038AMJD/883 | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE, 0.1MHz, WAVEFORM GENERATION, CDIP14 | Intersil Corporation | ICL8038BMDD/883C vs ICL8038AMJD/883 |