Part Details for ICM-20948 by InvenSense Inc
Overview of ICM-20948 by InvenSense Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for ICM-20948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_22861996
|
Arrow Electronics | 9-Axis MotionTracking Device Digital Output 1.8V 16-Pin QFN EP Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Date Code: 2234 | Americas - 30000 |
|
$3.6260 | Buy Now |
DISTI #
V72:2272_22861996
|
Arrow Electronics | 9-Axis MotionTracking Device Digital Output 1.8V 16-Pin QFN EP Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2313 Container: Cut Strips | Americas - 2334 |
|
$4.3860 / $8.2190 | Buy Now |
DISTI #
1428-1123-1-ND
|
DigiKey | IMU ACCEL/GYRO/COMPI2C/SPI 24QFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33939 In Stock |
|
$4.5941 / $8.6400 | Buy Now |
DISTI #
74090607
|
Verical | 9-Axis MotionTracking Device Digital Output 1.8V 16-Pin QFN EP Min Qty: 5000 Package Multiple: 5000 Date Code: 2234 | Americas - 30000 |
|
$3.6260 | Buy Now |
DISTI #
68494288
|
Verical | 9-Axis MotionTracking Device Digital Output 1.8V 16-Pin QFN EP Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 2334 |
|
$4.3860 / $8.2190 | Buy Now |
DISTI #
68385144
|
Verical | 9-Axis MotionTracking Device Digital Output 1.8V 16-Pin QFN EP Min Qty: 1299 Package Multiple: 1299 Date Code: 2313 | Americas - 1299 |
|
$9.2265 | Buy Now |
DISTI #
69AC5939
|
Newark | Mems Mod, 3-Axis Gyroscope/Accelerometer, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Compass, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:24Pins Rohs Compliant: Yes |Tdk Invensense ICM-20948 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.5000 / $9.8200 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS | 63733 |
|
$6.9060 / $13.8120 | Buy Now |
DISTI #
ICM-20948
|
Avnet Abacus | Accelerometer and Gyroscope Compass 9-Axis Digital 24-Pin QFN T/R (Alt: ICM-20948) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 6 Days | Abacus - 55000 |
|
Buy Now |
Part Details for ICM-20948
ICM-20948 CAD Models
ICM-20948 Part Data Attributes
|
ICM-20948
InvenSense Inc
Buy Now
Datasheet
|
Compare Parts:
ICM-20948
InvenSense Inc
Analog Circuit, 1 Func, CMOS, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSENSE INC | |
Package Description | QFN-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 40.375 | |
CO2e (mg) | 486.115 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |