Part Details for ICM-308-1-TT by Adam Technologies Inc
Overview of ICM-308-1-TT by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ICM-308-1-TT
ICM-308-1-TT CAD Models
ICM-308-1-TT Part Data Attributes
|
ICM-308-1-TT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ICM-308-1-TT
Adam Technologies Inc
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RPHS COMPLIANT | |
Body Breadth | 0.4 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Material | P-CUSN | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for ICM-308-1-TT
This table gives cross-reference parts and alternative options found for ICM-308-1-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM-308-1-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-33-308-41-001000 | IC Socket, | Mill-Max Mfg Corp | ICM-308-1-TT vs 110-33-308-41-001000 |
ICM-308-1-GT | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | ICM-308-1-TT vs ICM-308-1-GT |