Part Details for ICM7211AMC/D by Analog Devices Inc
Results Overview of ICM7211AMC/D by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICM7211AMC/D Information
ICM7211AMC/D by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ICM7211AMC/D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 3415 |
|
RFQ |
US Tariff Estimator: ICM7211AMC/D by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ICM7211AMC/D
ICM7211AMC/D Part Data Attributes
|
|
ICM7211AMC/D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7211AMC/D
Analog Devices Inc
Liquid Crystal Driver, 7-Segment, CMOS
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Die, Die Or Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Data Input Mode | Parallel | |
| Display Mode | Segment | |
| Input Characteristics | Standard | |
| Interface IC Type | Liquid Crystal Display Driver | |
| JESD-30 Code | R-XUUC-N40 | |
| JESD-609 Code | e0 | |
| Length | 3.02 Mm | |
| Multiplexed Display Capability | No | |
| Number of Digits/Characters | 4-Digit | |
| Number of Functions | 1 | |
| Number of Segments | 7 | |
| Number of Terminals | 40 | |
| Output Characteristics | Totem-Pole | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Width | 2.84 Mm |