Part Details for ICM7224IPL by Rochester Electronics LLC
Overview of ICM7224IPL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ICM7224IPL
ICM7224IPL CAD Models
ICM7224IPL Part Data Attributes
|
ICM7224IPL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICM7224IPL
Rochester Electronics LLC
Liquid Crystal Driver, 29-Segment, CMOS, PDIP40,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 29 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
fmax-Min | 15 MHz |
Alternate Parts for ICM7224IPL
This table gives cross-reference parts and alternative options found for ICM7224IPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7224IPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7224IPL | LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | ICM7224IPL vs ICM7224IPL |
ICM7224RIPL | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7224IPL vs ICM7224RIPL |
ICM7224RIPL | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40 | Harris Semiconductor | ICM7224IPL vs ICM7224RIPL |
ICM7224IPL+ | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7224IPL vs ICM7224IPL+ |
ICM7224RIPL | LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, REVERSE, DIP-40 | Intersil Corporation | ICM7224IPL vs ICM7224RIPL |
ICM7224IPL+ | 4 1/2 Digit, LCD, High-Speed Counter Decoder Driver, 40-PDIP-600_MIL, 40 Pins, -20 to 85C | Analog Devices Inc | ICM7224IPL vs ICM7224IPL+ |