There are no models available for this part yet.
Overview of ICM7224RIPL by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for ICM7224RIPL by Intersil Corporation
Part Data Attributes for ICM7224RIPL by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Package Description
|
PLASTIC, REVERSE, DIP-40
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Display Mode
|
SEGMENT
|
Interface IC Type
|
LIQUID CRYSTAL DISPLAY DRIVER
|
JESD-30 Code
|
R-PDIP-T40
|
JESD-609 Code
|
e0
|
Length
|
51.75 mm
|
Multiplexed Display Capability
|
NO
|
Number of Digits/Characters
|
4-DIGIT
|
Number of Functions
|
1
|
Number of Segments
|
29
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
6.35 mm
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
fmax-Min
|
15 MHz
|
Alternate Parts for ICM7224RIPL
This table gives cross-reference parts and alternative options found for ICM7224RIPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7224RIPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7224IPL | LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | ICM7224RIPL vs ICM7224IPL |
ICM7224RIPL | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7224RIPL vs ICM7224RIPL |
ICM7224RIPL | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40 | Harris Semiconductor | ICM7224RIPL vs ICM7224RIPL |
ICM7224IPL | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40, | Rochester Electronics LLC | ICM7224RIPL vs ICM7224IPL |
ICM7224IPL+ | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7224RIPL vs ICM7224IPL+ |
ICM7224IPL+ | 4 1/2 Digit, LCD, High-Speed Counter Decoder Driver, 40-PDIP-600_MIL, 40 Pins, -20 to 85C | Analog Devices Inc | ICM7224RIPL vs ICM7224IPL+ |