-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Timers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICM7555CBAZ-TCT-ND
|
DigiKey | IC OSC SINGLE TIMER 1MHZ 8-SOIC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57169 In Stock |
|
$0.3030 / $0.9100 | Buy Now |
DISTI #
ICM7555CBAZ-T
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N T/R - Tape and Reel (Alt: ICM7555CBAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 7500 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
05AC8440
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 05AC8440) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 902 Partner Stock |
|
$0.6380 / $0.9460 | Buy Now |
DISTI #
968-ICM7555CBAZ-T
|
Mouser Electronics | Timers & Support Products GEN PUR CMOS TIMER 8 COM RoHS: Compliant | 14990 |
|
$0.3030 / $0.9100 | Buy Now |
|
Future Electronics | ICM7555 Series 2 - 18 V 60 uA 1 Mhz General Purpose CMOS Timer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Renesas Electronics America | IC OSC SINGLE TIMER 1MHZ 8-SOIC Min Qty: 1 Container: Tape & Reel (TR) | 57181 |
|
$0.3272 / $0.9100 | Buy Now |
|
Bristol Electronics | 12500 |
|
RFQ | ||
DISTI #
ICM7555CBAZ-T
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N T/R - Tape and Reel (Alt: ICM7555CBAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 7500 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
ICM7555CBAZ-T
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N T/R - Tape and Reel (Alt: ICM7555CBAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
05AC8440
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 05AC8440) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 902 Partner Stock |
|
$0.6380 / $0.9460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7555CBAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7555CBAZ-T
Renesas Electronics Corporation
General Purpose Timers, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICM7555CBAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555CBAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555ISA+ | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555CBAZ-T vs ICM7555ISA+ |
ICM7555ESA+T | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICM7555CBAZ-T vs ICM7555ESA+T |
ICM7555IBA | 1 Func, 0.1MHz, PDSO8 | Rochester Electronics LLC | ICM7555CBAZ-T vs ICM7555IBA |
ICM7555IBA | PULSE; RECTANGULAR, 0.1MHz, TIMER, PDSO8 | Intersil Corporation | ICM7555CBAZ-T vs ICM7555IBA |
ICM7555ESA-T | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555CBAZ-T vs ICM7555ESA-T |
ICM7555ESA+ | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICM7555CBAZ-T vs ICM7555ESA+ |
ICM7555IBAT | 1 Func, 0.1MHz, PDSO8 | Rochester Electronics LLC | ICM7555CBAZ-T vs ICM7555IBAT |
ICM7555CBA-T | 1 Func, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | ICM7555CBAZ-T vs ICM7555CBA-T |
ICM7555IBAT | PULSE; RECTANGULAR, 0.1MHz, TIMER, PDSO8 | Intersil Corporation | ICM7555CBAZ-T vs ICM7555IBAT |
ICM7555ISA-T | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555CBAZ-T vs ICM7555ISA-T |