Part Details for ICM7555ISA by Maxim Integrated Products
Overview of ICM7555ISA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for ICM7555ISA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 2109 |
|
$0.7875 / $1.8750 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 71 |
|
$1.6500 / $3.0000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 4 |
|
$2.8512 / $3.8016 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 751 |
|
$1.2375 / $3.0000 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE TIMER 1 Func, 0.5MHz, CMOS, PDSO1 RoHS: Not Compliant | Europe - 400 |
|
RFQ | |
|
Chip1Cloud | IC OSC SGL TIMER 500KHZ 8-SOIC / General Purpose timers | 23000 |
|
RFQ | |
|
Perfect Parts Corporation | 3020 |
|
RFQ |
Part Details for ICM7555ISA
ICM7555ISA CAD Models
ICM7555ISA Part Data Attributes
|
ICM7555ISA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7555ISA
Maxim Integrated Products
1 Func, 0.5MHz, CMOS, PDSO8, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | TIMER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ICM7555ISA
This table gives cross-reference parts and alternative options found for ICM7555ISA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555ISA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555ESA+ | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555ISA vs ICM7555ESA+ |
CA0555M | IC,TIMER,BIPOLAR,SOP,8PIN,PLASTIC | Intersil Corporation | ICM7555ISA vs CA0555M |
CA0555CM96 | 1 Func, BIPolar, PDSO8 | Harris Semiconductor | ICM7555ISA vs CA0555CM96 |
ICM7555CBAZ | General Purpose Timers, SOICN, /Tube | Renesas Electronics Corporation | ICM7555ISA vs ICM7555CBAZ |
ICM7555CBA-T | Analog Waveform Generation Function, CMOS, PDSO8 | Harris Semiconductor | ICM7555ISA vs ICM7555CBA-T |
ICM7555ISA+ | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | ICM7555ISA vs ICM7555ISA+ |
ICM7555ISA+T | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | ICM7555ISA vs ICM7555ISA+T |
ICM7555ISA-T | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555ISA vs ICM7555ISA-T |
ICM7555CBAZ-T | General Purpose Timers, SOICN, /Reel | Renesas Electronics Corporation | ICM7555ISA vs ICM7555CBAZ-T |
ICM7555CBA | SQUARE, 1MHz, TIMER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ICM7555ISA vs ICM7555CBA |