Part Details for MC1455DR2 by onsemi
Overview of MC1455DR2 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1455DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4337
|
Newark | Mc1455 - Timer Circuit |Onsemi MC1455DR2 Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3510 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 15268 |
|
$0.2056 / $0.5874 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 1600 |
|
$0.1820 / $0.9100 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 3118 |
|
$0.3427 / $0.9790 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 1371 |
|
$0.3916 / $0.9790 | Buy Now |
|
Rochester Electronics | MC1455 - Timer Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22108 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for MC1455DR2
MC1455DR2 CAD Models
MC1455DR2 Part Data Attributes:
|
MC1455DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1455DR2
onsemi
Timer Circuit, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC1455DR2
This table gives cross-reference parts and alternative options found for MC1455DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1455DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555D | General purpose single bipolar timer | STMicroelectronics | MC1455DR2 vs SA555D |
MC1455BDG | PULSE; RECTANGULAR, TIMER, PDSO8, PLASTIC, SO-8 | onsemi | MC1455DR2 vs MC1455BDG |
SE555DT | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | MC1455DR2 vs SE555DT |
933975610602 | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | NXP Semiconductors | MC1455DR2 vs 933975610602 |
NCV1455BDR2 | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | MC1455DR2 vs NCV1455BDR2 |
ICM7555CD/01,118 | ICM7555CDSOT96-1 | NXP Semiconductors | MC1455DR2 vs ICM7555CD/01,118 |
SE555D | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | MC1455DR2 vs SE555D |
MC1455BDR2 | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC1455DR2 vs MC1455BDR2 |
ICM7555ID/01,112 | ICM7555IDSOT96-1 | NXP Semiconductors | MC1455DR2 vs ICM7555ID/01,112 |
ICM7555ID,623 | ICM7555IDSOT96-1 | NXP Semiconductors | MC1455DR2 vs ICM7555ID,623 |