-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-Purpose Timers, 14-PDIP-300_MIL, 14 Pins, -20 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7556IPD
|
Mouser Electronics | Timers & Support Products Low-Power, General-Purpose Timer RoHS: Compliant | 635 |
|
$3.9300 / $6.8300 | Buy Now |
|
Analog Devices Inc | Low-Power, General-Purpose Tim Min Qty: 1 Package Multiple: 1 | 9978 |
|
$3.9390 / $7.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7556IPD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7556IPD+
Analog Devices Inc
General-Purpose Timers, 14-PDIP-300_MIL, 14 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ICM7556IPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7556IPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7556MJD/883B | 2 Func, 0.1MHz, CMOS, CDIP14, | Harris Semiconductor | ICM7556IPD+ vs ICM7556MJD/883B |
SE556F | 2 Func, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | ICM7556IPD+ vs SE556F |
5962-8950304CX | SQUARE, TIMER, CDIP14, CERDIP-14 | Intersil Corporation | ICM7556IPD+ vs 5962-8950304CX |
SE556-1F | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | ICM7556IPD+ vs SE556-1F |
NE556N | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | ICM7556IPD+ vs NE556N |
SE556-1F/883B | 2 Func, 0.5MHz, BIPolar, CDIP14, DIP-14 | Signetics | ICM7556IPD+ vs SE556-1F/883B |
ICM7556MJD | DUAL PULSE; RECTANGULAR, 0.1MHz, TIMER, CDIP14 | Intersil Corporation | ICM7556IPD+ vs ICM7556MJD |
NE556NE4 | Dual precision timer 14-PDIP 0 to 70 | Texas Instruments | ICM7556IPD+ vs NE556NE4 |
SE556-1CF | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | ICM7556IPD+ vs SE556-1CF |
NE556-1N | TIMER, PDIP14 | Philips Semiconductors | ICM7556IPD+ vs NE556-1N |