Part Details for ICM7556MJD/883B by Harris Semiconductor
Overview of ICM7556MJD/883B by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for ICM7556MJD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Timer Circuit, 14 Pin, Ceramic, DIP | 41 |
|
$30.0000 / $32.5000 | Buy Now |
Part Details for ICM7556MJD/883B
ICM7556MJD/883B CAD Models
ICM7556MJD/883B Part Data Attributes
|
ICM7556MJD/883B
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICM7556MJD/883B
Harris Semiconductor
2 Func, 0.1MHz, CMOS, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 1 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ICM7556MJD/883B
This table gives cross-reference parts and alternative options found for ICM7556MJD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7556MJD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE556-1CF | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | ICM7556MJD/883B vs SE556-1CF |
LM556J-MIL | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERDIP-14 | Texas Instruments | ICM7556MJD/883B vs LM556J-MIL |
LM556J | DUAL RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | ICM7556MJD/883B vs LM556J |
SA556J | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | ICM7556MJD/883B vs SA556J |
ICM7556MJD | Analog Waveform Generation Function | Renesas Electronics Corporation | ICM7556MJD/883B vs ICM7556MJD |
SA556N | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | ICM7556MJD/883B vs SA556N |
LM556CJ | DUAL RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | ICM7556MJD/883B vs LM556CJ |
SE556F | IC DUAL PULSE, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | ICM7556MJD/883B vs SE556F |
MC3456P | DUAL PULSE; RECTANGULAR, TIMER, PDIP14, PLASTIC, DIP-14 | onsemi | ICM7556MJD/883B vs MC3456P |
5962-8950302CA | Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125 | Texas Instruments | ICM7556MJD/883B vs 5962-8950302CA |