Part Details for ICM7556IPD by Intersil Corporation
Overview of ICM7556IPD by Intersil Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM7556IPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 357 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 933 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 120 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 149 |
|
$1.2500 / $2.5000 | Buy Now |
|
Rochester Electronics | ICM7556 - General Purpose RC Timer, 2 Func, 1MHz, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 272 |
|
$0.9283 / $1.0900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for ICM7556IPD
ICM7556IPD CAD Models
ICM7556IPD Part Data Attributes
|
ICM7556IPD
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7556IPD
Intersil Corporation
DUAL SQUARE, 1MHz, TIMER, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Frequency-Max | 1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICM7556IPD
This table gives cross-reference parts and alternative options found for ICM7556IPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7556IPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC556IN | 15V Dual LinCMOS timer 14-PDIP | Texas Instruments | ICM7556IPD vs TLC556IN |
SE556-1CN | IC DUAL PULSE, 0.5 MHz, TIMER, PDIP14, Analog Waveform Generation Function | NXP Semiconductors | ICM7556IPD vs SE556-1CN |
SA556J | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | ICM7556IPD vs SA556J |
LM556CN | 2 Func, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | ICM7556IPD vs LM556CN |
KA556 | 2 Func, BIPolar, PDIP14, 0.300 INCH, DIP-14 | Samsung Semiconductor | ICM7556IPD vs KA556 |
SE556-1F/883 | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, DIP-14, Analog Waveform Generation Function | NXP Semiconductors | ICM7556IPD vs SE556-1F/883 |
SA556-1N | IC DUAL PULSE, 0.5 MHz, TIMER, PDIP14, Analog Waveform Generation Function | NXP Semiconductors | ICM7556IPD vs SA556-1N |
NE556F | Analog Waveform Generation Function, BIPolar, CDIP14, | Signetics | ICM7556IPD vs NE556F |
SE556CN | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | ICM7556IPD vs SE556CN |
NE556NE4 | Dual precision timer 14-PDIP 0 to 70 | Texas Instruments | ICM7556IPD vs NE556NE4 |