Part Details for ICO-143-S8-T by 3M Interconnect
Overview of ICO-143-S8-T by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICO-143-S8-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 14 Pin, 300 Mil, PC Mount | 400 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for ICO-143-S8-T
ICO-143-S8-T CAD Models
ICO-143-S8-T Part Data Attributes:
|
ICO-143-S8-T
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
ICO-143-S8-T
3M Interconnect
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Kinked Leads
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.695 inch | |
Contact Finish Mating | TIN (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Dielectric Withstanding Voltage | 100VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for ICO-143-S8-T
This table gives cross-reference parts and alternative options found for ICO-143-S8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICO-143-S8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICO-143-S8-T | DIP14, IC SOCKET | 3M Electronics | ICO-143-S8-T vs ICO-143-S8-T |